
* Images are for reference only
RLT25R51JTE
Extended
- Manufacturer
- RALEC
- MFR.Part #
- RLT25R51JTE
- JLCPCB Part #
- C2991332
- Package
- 2512
- Description
- -55℃~+155℃ 1W 510mΩ Thick Film Resistor ±1000ppm/℃ ±5% 2512 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2800
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 2800
In-stock Item Pricing
Qty Unit Price
1+
$0.0326
200+
$0.0258
600+
$0.0221
4000+
$0.0191
8000+
$0.0171
20000+
$0.0160
Related Products
Welcome back, may I help you?