
* Images are for reference only
RLT20R100FTE
Extended
- Manufacturer
- RALEC
- MFR.Part #
- RLT20R100FTE
- JLCPCB Part #
- C2843713
- Package
- 2010
- Description
- -55℃~+155℃ 100mΩ 750mW Thick Film Resistor ±1% ±1000ppm/℃ 2010 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 40
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 40
In-stock Item Pricing
Qty Unit Price
1+
$0.0350
200+
$0.0280
600+
$0.0241
4000+
$0.0196
8000+
$0.0175
20000+
$0.0164
Related Products
Welcome back, may I help you?