
* Images are for reference only
RLT20R056JTE
Extended
- Manufacturer
- RALEC
- MFR.Part #
- RLT20R056JTE
- JLCPCB Part #
- C5146231
- Package
- 2010
- Description
- -55℃~+155℃ 56mΩ 750mW Thick Film Resistor ±1200ppm/℃ ±5% 2010 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 282
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0403
200+
$0.0318
600+
$0.0270
4000+
$0.0233
8000+
$0.0208
20000+
$0.0195
Related Products
Welcome back, may I help you?