
* Images are for reference only
LR2728-23R006F1
Extended
- Manufacturer
- RALEC
- MFR.Part #
- LR2728-23R006F1
- JLCPCB Part #
- C2681054
- Package
- 2728
- Description
- -55℃~+170℃ 3W 6mΩ ±1% ±25ppm/℃ 2728 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 27
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4227
10+
$0.3388
30+
$0.3017
100+
$0.2565
500+
$0.1952
1000+
$0.1839
Related Products
Welcome back, may I help you?