
* Images are for reference only
R533W520050P0K
Extended
- Manufacturer
- KEMET
- MFR.Part #
- R533W520050P0K
- JLCPCB Part #
- C3298913
- Package
- Plugin,P=37.5mm
- Description
- -40℃~+110℃ 20uF 310V X2 ±10% 插件,P=37.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 36
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.3276
10+
$9.0986
30+
$8.9437
100+
$8.7905
Welcome back, may I help you?