
* Images are for reference only
R413W410050T0K
Extended
- Manufacturer
- KEMET
- MFR.Part #
- R413W410050T0K
- JLCPCB Part #
- C3297623
- Package
- Plugin,P=37.5mm
- Description
- -40℃~+125℃ 1uF 300V Y2 ±10% 插件,P=37.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 84
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$5.5098
10+
$5.3905
30+
$5.3130
100+
$5.2340
Welcome back, may I help you?