
* Images are for reference only
QX7136
Extended
- Manufacturer
- QX Micro Devices
- MFR.Part #
- QX7136
- JLCPCB Part #
- C236056
- Package
- SOT-89-5
- Description
- -20℃~+85℃ 1 2.7V~5.2V 3A 6% Buck Built-in Under Voltage Protection、Over-Temperature Protection (OTP) SOT-89-5 LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 42
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2156
50+
$0.1725
150+
$0.1541
1000+
$0.1222
2000+
$0.1118
5000+
$0.1057
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?