This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

QBLP653-SAG

Extended
Manufacturer
QT Brightek (QTB)
MFR.Part #
QBLP653-SAG
JLCPCB Part #
C5829785
Package
1208
Description
-40℃~+80℃ 20mA 2V 30mcd、40mcd 570nm、640nm 60° Red, Emerald Green Water Clear 1208 LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 16

Full Reel: 1500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5648
200+ $0.2253
500+ $0.2189
1500+ $0.2157
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons