This website requires JavaScript.
no-image

* Images are for reference only

QBLP601-AGIB

Extended
Manufacturer
QT Brightek (QTB)
MFR.Part #
QBLP601-AGIB
JLCPCB Part #
C6629794
Package
0603
Description
-40℃~+80℃ 140° 20mA 2V、3.1V 470nm、572nm 63mcd、75mcd Water Clear Yellow Green, Blue 0603 LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 36

Full Reel: 4000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2517
200+ $0.1005
500+ $0.0971
1000+ $0.0955

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons