
* Images are for reference only
QBL8RGB60D0-2897
Extended
- Manufacturer
- QT Brightek (QTB)
- MFR.Part #
- QBL8RGB60D0-2897
- JLCPCB Part #
- C6366326
- Package
- Plugin,D=4.9mm
- Description
- 60° Common Anode White Lens 插件,D=4.9mm RGB LEDs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2422
200+
$0.4969
500+
$0.4791
1000+
$0.4711
Related Products
Welcome back, may I help you?