
* Images are for reference only
QBL8RGB25C0
Extended
- Manufacturer
- QT Brightek (QTB)
- MFR.Part #
- QBL8RGB25C0
- JLCPCB Part #
- C5848680
- Package
- Plugin,D=4.9mm
- Description
- 25° Common Anode Plugin,D=4.9mm RGB LEDs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9937
200+
$0.3972
500+
$0.3843
1000+
$0.3779
Related Products
Welcome back, may I help you?