
* Images are for reference only
QBL8IB15C
Extended
- Manufacturer
- QT Brightek (QTB)
- MFR.Part #
- QBL8IB15C
- JLCPCB Part #
- C6366316
- Package
- Plugin,D=5mm
- Description
- -40℃~+85℃ 11cd 15° 20mA 3.2V 470nm 5mm round lamp head Blue Discrete Diode Water Clear Plugin,D=5mm LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4232
200+
$0.1689
500+
$0.1633
1000+
$0.1605
Welcome back, may I help you?