
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Ultraviolet LEDs (UVLED) | |
| Manufacturer | QT Brightek (QTB) | |
| Package | SMD | |
| Radiant Flux | 40mW@UVC | |
| Operating Temperature | -10℃~+60℃ | |
| Viewing Angle | 60° | |
| Forward Current | 350mA | |
| Pd - Power Dissipation | 4W@UVC | |
| Antistatic Ability | 8kV | |
| Peak Wavelength | 278nm | |
| Voltage - Forward(Vf) | 6V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
QBHP4545E-UV280U technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/Ultraviolet LEDs (UVLED) | |
| Manufacturer | QT Brightek (QTB) | |
| Package | SMD | |
| Radiant Flux | 40mW@UVC | |
| Operating Temperature | -10℃~+60℃ | |
| Viewing Angle | 60° | |
| Forward Current | 350mA | |
| Pd - Power Dissipation | 4W@UVC | |
| Antistatic Ability | 8kV | |
| Peak Wavelength | 278nm | |
| Voltage - Forward(Vf) | 6V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the QBHP4545E-UV280U. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

QBHP4545E-UV280U datasheets or manufacturer documentation.
Datasheet: QBHP4545E-UV280U Datasheet (PDF)
The QBHP4545E-UV280U schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.