
* Images are for reference only
QBLP653-IB5
Extended
- Manufacturer
- QT Brightek (QTB)
- MFR.Part #
- QBLP653-IB5
- JLCPCB Part #
- C20029520
- Package
- 1208
- Description
- -40℃~+80℃ 15° 2.8V~3.4V 200mcd~350mcd 455nm~465nm 5mA Blue Water Clear 1208 LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 1500
Total: $0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4186
200+
$0.1670
500+
$0.1615
1500+
$0.1587
Welcome back, may I help you?