
* Images are for reference only
QTV750-25.000MBB-T
Extended
- Manufacturer
- QST Products, LLC
- MFR.Part #
- QTV750-25.000MBB-T
- JLCPCB Part #
- C6633536
- Package
- SMD7050-6P
- Description
- -40℃~+85℃ 25MHz 3.3V 30mA CMOS ±50ppm SMD7050-6P Voltage-Controlled Crystal Oscillators (VCXOs) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1000
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.6175
200+
$1.8432
500+
$1.7814
1000+
$1.7512
Welcome back, may I help you?