
* Images are for reference only
QTV325-30.720MBG-T
Extended
- Manufacturer
- QST Products, LLC
- MFR.Part #
- QTV325-30.720MBG-T
- JLCPCB Part #
- C5714768
- Package
- SMD3225-6P
- Description
- -40℃~+105℃ 3.3V 30.72MHz 30mA CMOS ±20ppm SMD3225-6P Voltage-Controlled Crystal Oscillators (VCXOs) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.6236
200+
$6.6336
500+
$6.4115
1000+
$6.3021
Welcome back, may I help you?