
* Images are for reference only
QTS750-12.800MBF-T
Extended
- Manufacturer
- QST Products, LLC
- MFR.Part #
- QTS750-12.800MBF-T
- JLCPCB Part #
- C5836573
- Package
- SMD7050-4P
- Description
- -40℃~+85℃ 12.8MHz 3.3V 5mA Clipped sine wave ±500ppb SMD7050-4P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.1973
200+
$8.0596
500+
$7.7900
1000+
$7.6567
Welcome back, may I help you?