
* Images are for reference only
QTS532C-20.000MBO-T
Extended
- Manufacturer
- QST Products, LLC
- MFR.Part #
- QTS532C-20.000MBO-T
- JLCPCB Part #
- C6157402
- Package
- SMD5032-10P
- Description
- -40℃~+85℃ 20MHz 3.3V 5mA CMOS ±280ppb SMD5032-10P Temperature Compensated Crystal Oscillators (TCXO) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.6070
200+
$7.0256
500+
$6.7917
1000+
$6.6755
Welcome back, may I help you?