
* Images are for reference only
BRD-SS-124L
Extended
- Manufacturer
- QLRELAY
- MFR.Part #
- BRD-SS-124L
- JLCPCB Part #
- C22384957
- Package
- Plugin,19x15.4mm
- Description
- -40℃~+85℃ 1.6kΩ 100mΩ 10ms 12A@250VAC、15A@125VAC 15A 24V 250V@AC 360mW 5 5ms One set changeover: 1C (SPDT - changeover) Silver Alloy 插件,19x15.4mm Power Relays ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 134
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 132
In-stock Item Pricing
Qty Unit Price
1+
$0.6009
10+
$0.4830
50+
$0.4313
100+
$0.3731
500+
$0.3376
1000+
$0.3198
Related Products
Welcome back, may I help you?