This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

QA243HCD2-2005R3

Extended
Manufacturer
YLPTEC
MFR.Part #
QA243HCD2-2005R3
JLCPCB Part #
C5369896
Package
DIP,31.7x20.3mm
Description
-40℃~+105℃ -5V、20V 11mA 12.65mm 2 20.3mm 200kHz 21.6V~26.4V 2200uF 31.7mm 50mVp-p 5kV 80% 90mA Short Circuit Protection、Automatic fault recovery DIP,31.7x20.3mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 21

Minimum: 1

Full Reel: 7

$0.01

Add To List

Available Order Qty: 21

In-stock Item Pricing

Qty Unit Price
1+ $5.2066
10+ $4.4511
28+ $4.0033
98+ $3.5490
560+ $3.3395
980+ $3.2445

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons