This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

QA2401C-20

Extended
Manufacturer
YLPTEC
MFR.Part #
QA2401C-20
JLCPCB Part #
C5369871
Package
SIP,19.5x9.8mm
Description
-100mA、100mA -40℃~+105℃ -4V、20V 100kHz 12.5mm 19.5mm 2 21.6V~26.4V 220uF 3.5kV@AC 60mVp-p、75mVp-p 80% 9.8mm Short Circuit Protection SIP,19.5x9.8mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 111

Minimum: 1

Full Reel: 25

$0.01

Add To List

Available Order Qty: 111

In-stock Item Pricing

Qty Unit Price
1+ $4.7082
10+ $4.0727
25+ $3.6953
100+ $3.3130
500+ $3.1372
1200+ $3.0582

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons