
* Images are for reference only
QA-16AW
Extended
- Manufacturer
- DLL
- MFR.Part #
- QA-16AW
- JLCPCB Part #
- C33960011
- Package
- Push-Pull,P=2.2mm
- Description
- 12V 16P 2 2.2mm 3mA Brass Right Angle 弯插,P=2.2mm Automobile Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 236
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 236
In-stock Item Pricing
Qty Unit Price
1+
$1.2888
10+
$1.0662
30+
$0.9436
100+
$0.8049
500+
$0.7436
1000+
$0.7162
Related Products
Welcome back, may I help you?