
* Images are for reference only
2510B-2AW
Extended
- Manufacturer
- DLL
- MFR.Part #
- 2510B-2AW
- JLCPCB Part #
- C45875598
- Package
- Push-Pull,P=2.5mm
- Description
- -40℃~+105℃ 1 1x2P 2 2.5mm 250V 2P 3A Brass Brown PA Right Angle Tin UL94V-2 Push-Pull,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1980
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 1980
In-stock Item Pricing
Qty Unit Price
1+
$0.0369
200+
$0.0292
600+
$0.0253
2000+
$0.0224
10000+
$0.0202
20000+
$0.0191
Related Products