
* Images are for reference only
W3538M0200
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- W3538M0200
- JLCPCB Part #
- C6000571
- Package
- -
- Description
- -40℃~+85℃ 4.06dBi 50Ω 892MHz、1.9GHz - Antennas ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.1687
200+
$6.0528
500+
$5.8505
1000+
$5.7509
Related Products
Welcome back, may I help you?