
* Images are for reference only
W3501
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- W3501
- JLCPCB Part #
- C7117036
- Package
- -
- Description
- -45℃~+85℃、-45℃~+85℃、-45℃~+85℃ 1.33dBi、1.5dBi、3.45dBi、3.45dBi、3.45dBi、3.75dBi、3.75dBi、3.75dBi 50Ω、50Ω、50Ω 892MHz、1.9GHz Internal Antenna - Antennas ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 5
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9957
200+
$0.7964
500+
$0.7707
1000+
$0.7578
Related Products
Welcome back, may I help you?