
* Images are for reference only
W3112A
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- W3112A
- JLCPCB Part #
- C3285117
- Package
- -
- Description
- -40℃~+85℃、-40℃~+85℃、-40℃~+85℃ 0.3dBi、0.3dBi、0.3dBi、0.9dBi 26MHz、26MHz、26MHz 50Ω、50Ω、50Ω 915MHz - Antennas ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 600
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7706
200+
$0.2986
600+
$0.2874
1200+
$0.2826
Welcome back, may I help you?