
* Images are for reference only
TS8121A HF
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- TS8121A HF
- JLCPCB Part #
- C6291406
- Package
- SMD,P=1.27mm
- Description
- 0℃~+70℃ 1:1CT、1:1CT 350uH SMD,P=1.27mm Pulse Transformers(LAN) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 600
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3170
50+
$0.2523
150+
$0.2245
600+
$0.1900
2400+
$0.1745
4800+
$0.1652
Related Products
Welcome back, may I help you?