
* Images are for reference only
SLPT698/2170DMN
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- SLPT698/2170DMN
- JLCPCB Part #
- C7011393
- Package
- -
- Description
- -40℃~+85℃ 3.3 3.51dBi、4.81dBi 50W 50Ω 700MHz、2.6GHz - ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 96
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.2184
192+
$8.8656
480+
$8.5702
960+
$8.4225
Related Products
Welcome back, may I help you?