
* Images are for reference only
HX5149NLT
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- HX5149NLT
- JLCPCB Part #
- C5656170
- Package
- SMD-24P,17.8x9.9mm
- Description
- -40℃~+85℃ 1.5kV 1CT:1CT、1CT:1CT 360uH Single port SMD-24P,17.8x9.9mm Pulse Transformers(LAN) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 202
Minimum: 1
Full Reel: 400
$0.01
Add To List
Available Order Qty: 202
In-stock Item Pricing
Qty Unit Price
1+
$2.0874
10+
$1.7729
30+
$1.5745
100+
$1.3728
400+
$1.2809
800+
$1.2405
Related Products
Welcome back, may I help you?