
* Images are for reference only
PM4547.561NLT
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- PM4547.561NLT
- JLCPCB Part #
- C3224609
- Package
- -
- Description
- 33mΩ 560nH 5A 7.2A AEC-Q200 ±20% - Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8625
200+
$0.3341
500+
$0.3229
1000+
$0.3164
Welcome back, may I help you?