
* Images are for reference only
PA4343.333ANLT
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- PA4343.333ANLT
- JLCPCB Part #
- C7023812
- Package
- -
- Description
- 33uH 55mΩ 6.5A 8A AEC-Q200 ±20% - Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7270
200+
$1.0889
500+
$1.0519
1000+
$1.0341
Welcome back, may I help you?