
* Images are for reference only
PM4342.221NLT
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- PM4342.221NLT
- JLCPCB Part #
- C3224771
- Package
- -
- Description
- 1mΩ 220nH 35A 60A AEC-Q200 ±20% - Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7067
200+
$0.2731
500+
$0.2634
1000+
$0.2602
Welcome back, may I help you?