This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PM2247.153NLT

Extended
Manufacturer
Pulse Elec
MFR.Part #
PM2247.153NLT
JLCPCB Part #
C17694325
Package
-
Description
11.5mΩ 15uH 18A 20A AEC-Q200 ±20% - Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 150

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.7420
150+ $1.0949
450+ $1.0580
1050+ $1.0403
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons