Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. ANT7020LL05R0870A
ANT7020LL05R0870A - 1
ANT7020LL05R0870A - 2
ANT7020LL05R0870A - 3
Extended1/3
* Images are for reference only
ANT7020LL05R0870A
Attributes
Value
Manufacturer
Pulse Elec
MFR.Part #
ANT7020LL05R0870A
JLCPCB Part #
C5551383
Package
SMD,7x2.1mm
Description
-40℃~+105℃ 0.78mm 1.83dBi 1W 2.05mm 37MHz 50Ω 7mm 870MHz Patch Antenna SMD,7x2.1mm Antennas ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerPulse Elec
PackageSMD,7x2.1mm
Peak Gain1.83dBi
Antenna TypePatch Antenna
Operating Temperature-40℃~+105℃
Length7mm
Bandwidth37MHz
Height0.78mm
Frequency(Center/Band)870MHz
Impedance50Ω
Width2.05mm
Power1W
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. RF and Wireless
  5. Antennas
  6. ANT7020LL05R0870A
ANT7020LL05R0870A

* Images are for reference only

ANT7020LL05R0870A

Extended
Manufacturer

Pulse Elec

MFR.Part #
ANT7020LL05R0870A
JLCPCB Part #
C5551383
Package
SMD,7x2.1mm
Description
-40℃~+105℃ 0.78mm 1.83dBi 1W 2.05mm 37MHz 50Ω 7mm 870MHz Patch Antenna SMD,7x2.1mm Antennas ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ANT7020LL05R0870A

* Images are for reference only

ANT7020LL05R0870A
Extended
Manufacturer

Pulse Elec

MFR.Part #
ANT7020LL05R0870A
JLCPCB Part #
C5551383
Package
SMD,7x2.1mm
Description
-40℃~+105℃ 0.78mm 1.83dBi 1W 2.05mm 37MHz 50Ω 7mm 870MHz Patch Antenna SMD,7x2.1mm Antennas ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ANT7020LL05R0870A Specifications

ANT7020LL05R0870A technical specifications, attributes, and parameters.

AttributesValue
CategoryRF and Wireless/Antennas
ManufacturerPulse Elec
PackageSMD,7x2.1mm
Peak Gain1.83dBi
Antenna TypePatch Antenna
Operating Temperature-40℃~+105℃
Length7mm
Bandwidth37MHz
Height0.78mm
Frequency(Center/Band)870MHz
Impedance50Ω
Width2.05mm
Power1W
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ANT7020LL05R0870A. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ANT7020LL05R0870A Schematic Symbol & PCB Footprint

The ANT7020LL05R0870A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.