
* Images are for reference only
PM2205.821NLT
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- PM2205.821NLT
- JLCPCB Part #
- C2453668
- Package
- SMD,6.6x6.4mm
- Description
- 21A 24A 3.8mΩ 820nH AEC-Q200 ±20% SMD,6.6x6.4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0180
200+
$0.3947
500+
$0.3802
800+
$0.3737
Welcome back, may I help you?