
* Images are for reference only
HXB4009HLT
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- HXB4009HLT
- JLCPCB Part #
- C24175929
- Package
- SMD-24P,15.1x7.1mm
- Description
- -40℃~+85℃ 1.5kV 180uH SMD-24P,15.1x7.1mm Pulse Transformers(LAN) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 25
Minimum: 1
Full Reel: 780
$0.01
Add To List
Available Order Qty: 25
In-stock Item Pricing
Qty Unit Price
1+
$10.6685
10+
$9.3231
30+
$8.5027
100+
$7.8156
Related Products
Welcome back, may I help you?