
* Images are for reference only
PM2205.152NLT
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- PM2205.152NLT
- JLCPCB Part #
- C2455698
- Package
- SMD,6.6x6.4mm
- Description
- 1.5uH 17A 19.5A 5.7mΩ AEC-Q200 ±20% SMD,6.6x6.4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2683
200+
$0.4913
500+
$0.4736
800+
$0.4656
Related Products
Welcome back, may I help you?