This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PM2203.601NLT

Extended
Manufacturer
Pulse Elec
MFR.Part #
PM2203.601NLT
JLCPCB Part #
C17189169
Package
SMD,5.5x5.3mm
Description
17.7A 22A 4.52mΩ 600nH AEC-Q200 ±20% SMD,5.5x5.3mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.4328
200+ $1.3696
500+ $1.3244
1000+ $1.3018

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons