This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PM2201.601NLT

Extended
Manufacturer
Pulse Elec
MFR.Part #
PM2201.601NLT
JLCPCB Part #
C3223330
Package
SMD,4.1x4.1mm
Description
11.7A 12.3A 600nH 9.52mΩ AEC-Q200 ±20% SMD,4.1x4.1mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.3646
200+ $0.5282
500+ $0.5106
1000+ $0.5009

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons