
* Images are for reference only
PM2201.361NLT
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- PM2201.361NLT
- JLCPCB Part #
- C17611755
- Package
- SMD,4.1x4.1mm
- Description
- 14.5A 17A 360nH 6.3mΩ AEC-Q200 ±20% SMD,4.1x4.1mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1237
200+
$1.2469
500+
$1.2049
1000+
$1.1856
Related Products
Welcome back, may I help you?