
* Images are for reference only
HX6062NL
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- HX6062NL
- JLCPCB Part #
- C6968058
- Package
- SMD-24P,17.5x12.2mm
- Description
- -40℃~+85℃ 1CT:1CT、1CT:1CT 325uH、350uH SMD-24P,17.5x12.2mm Pulse Transformers(LAN) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.3336
200+
$3.3255
500+
$3.2149
1000+
$3.1604
Related Products
Welcome back, may I help you?