
* Images are for reference only
PH9494.200NLT
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- PH9494.200NLT
- JLCPCB Part #
- C5708619
- Package
- SMD-5P,12.8x9.7mm
- Description
- 0.35mΩ 10mH 10Ω 2.25kV 200:1 20kHz 30A SMD-5P,12.8x9.7mm Current Sense Transformers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 450
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$2.8639
10+
$2.7898
30+
$2.7415
100+
$2.6932
Related Products
Welcome back, may I help you?