
* Images are for reference only
HX1217NL
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- HX1217NL
- JLCPCB Part #
- C6968027
- Package
- SMD-16P,12.7x9.1mm
- Description
- -40℃~+85℃ 1:1、1:1 350uH SMD-16P,12.7x9.1mm Pulse Transformers(LAN) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 40
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3672
200+
$0.5466
480+
$0.5273
1000+
$0.5192
Related Products
Welcome back, may I help you?