
* Images are for reference only
PGL6076.900AHLT
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- PGL6076.900AHLT
- JLCPCB Part #
- C17635569
- Package
- -
- Description
- 0.155mΩ 137A 60A 90nH ±10% - Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2949
250+
$0.5170
500+
$0.4993
1000+
$0.4913
Welcome back, may I help you?