
* Images are for reference only
PG0702.451NLT
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- PG0702.451NLT
- JLCPCB Part #
- C7260903
- Package
- -
- Description
- 0.91mΩ 38A 41A 450nH ±20% - Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.3920
200+
$1.3540
500+
$1.3090
1000+
$1.2865
Welcome back, may I help you?