
* Images are for reference only
PG0077.401NLT
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- PG0077.401NLT
- JLCPCB Part #
- C968755
- Package
- SMD
- Description
- 0.8mΩ 450nH 45A 48A ±20% SMD Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7771
10+
$0.6294
30+
$0.5555
300+
$0.4833
600+
$0.4383
900+
$0.4159
Related Products
Welcome back, may I help you?