
* Images are for reference only
H1270FNL
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- H1270FNL
- JLCPCB Part #
- C5756000
- Package
- SMD-24P,14.6x13.1mm
- Description
- 0℃~+70℃ 1CT:1CT、1CT:1CT 350uH SMD-24P,14.6x13.1mm Pulse Transformers(LAN) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 35
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$16.6220
210+
$6.6324
490+
$6.4118
1015+
$6.3023