
* Images are for reference only
PF0580.332NL
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- PF0580.332NL
- JLCPCB Part #
- C2638997
- Package
- SMD,4.7x4.2mm
- Description
- 1.8A 1.8A 3.3uH 63mΩ ±15% SMD,4.7x4.2mm Inductors (SMD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 270
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3160
270+
$0.1224
540+
$0.1180
1080+
$0.1160
Related Products
Welcome back, may I help you?