
* Images are for reference only
CX2045LNL
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- CX2045LNL
- JLCPCB Part #
- C6580395
- Package
- SMD
- Description
- -0.8dB -23.5dB -40℃~+85℃ 1:2 3MHz~300MHz SMD Balun ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4932
200+
$0.5957
500+
$0.5764
1000+
$0.5668
Related Products
Welcome back, may I help you?