
* Images are for reference only
PF0560.333NL
Extended
- Manufacturer
- Pulse Elec
- MFR.Part #
- PF0560.333NL
- JLCPCB Part #
- C6357071
- Package
- -
- Description
- 2.2A 2.3A 33uH 93mΩ ±25% - Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 90
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5847
180+
$0.2336
540+
$0.2256
990+
$0.2223
Welcome back, may I help you?